
DC/DC LED Power Supply, 39.2W single output, delivering 700mA constant current at up to 56V. Features PWM dimming and 97% efficiency, operating from a 9V to 60V DC input. Enclosure is chassis mount with wire lead termination, measuring 1.25" L x 0.8" W x 0.49" H. Supports short circuit protection (SCP) and operates within a -40°C to 70°C temperature range.
XP Power LDU5660S700-WD technical specifications.
| Approvals | EN |
| Dimming | PWM |
| Efficiency | 97% |
| Features | SCP |
| Height | 0.49inch |
| Length | 1.25inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Output Power | 39.2W |
| Max Output Voltage | 56V |
| Max Power Dissipation | 39W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Power | 39W |
| Output Voltage | 56V |
| Package Quantity | 15 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | LDU56 |
| Termination | Wire Leads |
| Weight | 0.049lb |
| Width | 0.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power LDU5660S700-WD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
