The XP Power M4S3T6ME4 is a 4-output regulated AC/DC power supply with a maximum output power of 350W and an efficiency of 75% typical. It features a minimum isolation voltage of 4000VAC and operates within a temperature range of 0 to 70 degrees Celsius. The power supply is designed for medical applications and has a line regulation of 0.3% and a ripple and noise of 1%. It does not have a power indicator and has a tolerance of ±10% minimum.
XP Power M4S3T6ME4 technical specifications.
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5|12|12|5V |
| Maximum Output Current | 50|10|4|4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 350W |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | Yes |
| Line Regulation | 0.3% |
| Power Indicator | No |
| Output Type | Fixed |
| Tolerance | ±10(Min)% |
| Ripple & Noise | 1% |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.