The XP Power MHP1000PS28 is an AC/DC power supply with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It measures 149.8mm in width, 242.64mm in length, and 61mm in height. The input voltage range is 85-264V, with a maximum line regulation of 0.5% and a maximum load regulation of 1%. The power supply is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power MHP1000PS28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power MHP1000PS28 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 149.8 |
| Length | 242.64 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 1 |
| Height | 61 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power MHP1000PS28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.