The XP Power MHP650PS36-EF is an AC/DC power supply with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It measures 101.6mm in width, 233.2mm in length, and 63.5mm in height. The input voltage range is 80-264V, with a maximum line regulation of 0.5% and a maximum load regulation of 1%.
Sign in to ask questions about the XP Power MHP650PS36-EF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power MHP650PS36-EF technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 101.6 |
| Length | 233.2 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 80 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 1 |
| Height | 63.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power MHP650PS36-EF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.