The XP Power MTC15028S28 is a 12-pin DC/DC converter with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It has 12 terminals and a JEDEC package code of R-PXMA-P12. The converter has a width of 57.9mm and a length of 61mm. It operates within an input voltage range of 10-40V and has a maximum load regulation of 1.
XP Power MTC15028S28 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-PXMA-P12 |
| Width | 57.9 |
| Length | 61 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 10 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power MTC15028S28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.