
The MTC3528S12 DC/DC converter from XP Power is a board mount device with 11 terminals and a dual terminal position. It operates within a temperature range of -55 to 100 degrees Celsius and has a maximum input voltage of 40V. The device has a maximum load regulation of 1% and a single output. It is packaged in the R-PDMA-P11 package type, measuring 27.9mm in width and 50.8mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power MTC3528S12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 11 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P11 |
| Width | 27.9 |
| Length | 50.8 |
| Pin Count | 11 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 10 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power MTC3528S12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.