DC-DC regulated power supply module, 50W, hybrid, plastic package. Features a single output with 11 terminals in a dual position. Operates across a wide temperature range from -55°C to 100°C, with input voltage from 10V to 40V. Offers a maximum load regulation of 1.
XP Power MTC5028S05 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 11 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P11 |
| Width | 36.8 |
| Length | 50.8 |
| Pin Count | 11 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 10 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power MTC5028S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.