The XP Power MTC5028S15 is a DC/DC converter with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features 11 terminals in a dual position and a JEDEC package code of R-PDMA-P11. The converter has a width of 36.8mm and a length of 50.8mm, with a maximum input voltage of 40V and a minimum input voltage of 10V. The load regulation is maximally 1%.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 11 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P11 |
| Width | 36.8 |
| Length | 50.8 |
| Pin Count | 11 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 10 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |