50W regulated DC-DC converter module, featuring a single output and operating across a wide temperature range from -55°C to 100°C. This hybrid, plastic package component offers 11 terminals in a dual position configuration, with a JEDEC package code of R-PDMA-P11. Its dimensions are 36.8mm width and 50.8mm length, supporting an input voltage range of 10V to 40V and providing excellent load regulation with a maximum of 1%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power MTC5028S28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 11 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P11 |
| Width | 36.8 |
| Length | 50.8 |
| Pin Count | 11 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 10 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power MTC5028S28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.