Sign in to ask questions about the XP Power NMA0512S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power NMA0512S technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 6 |
| Min Operating Temperature | -25 |
| Terminal Position | SINGLE |
| Temperature Grade | COMMERCIAL EXTENDED |
| Input Voltage-Max | 5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power NMA0512S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.