Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power NTA0512M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power NTA0512M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power NTA0512M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.