AC/DC Power Supply Quad-OUT 5V/12V/12V/5V 50A/10A/4A/4A 350W
XP Power P4S3T6FE4 technical specifications.
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5|12|12|5V |
| Maximum Output Current | 50|10|4|4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 350W |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | Yes |
| Line Regulation | 0.3% |
| Power Indicator | No |
| Output Type | Fixed |
| Tolerance | ±10(Min)% |
| Ripple & Noise | 1% |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.