AC/DC Power Supply Single-OUT 9V 10.5A
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 9V |
| Maximum Output Current | 10.5A |
| Input/Output Type | AC/DC |
| Efficiency | 82% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 2% |
| Maximum Input Current | 2A |
| Ripple & Noise | 1% |
| RoHS Version | 2002/95/EC |