The XP Power PBA150F-12 is a 12V 13A open frame regulated AC/DC power supply with 86% efficiency and 3000VAC isolation. It operates between -10°C and 70°C and has a 1% line regulation and 2% load regulation. The power supply features a screw terminal block input connector and a power indicator.
XP Power PBA150F-12 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 13A |
| Input/Output Type | AC/DC |
| Efficiency | 86% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 2% |
| Maximum Input Current | 2A |
| Ripple & Noise | 1% |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.