
300W Quad Output Medical Power Supply, featuring 4 outputs with voltages of 3.3V, 5.1V, 12V, and 12V. Delivers a total output current of 35A, with individual outputs supporting up to 22A. Achieves 80% efficiency and operates within a 90-264V AC input range. Offers 4kV isolation voltage and a leakage current of 165uA, with a maximum operating temperature of 70°C. Chassis mount design with dimensions of 7.5 inches (L) x 4.5 inches (W) x 1.75 inches (H).
XP Power PBM300PQ01-C technical specifications.
| Current - Output 2 | 22A |
| Current - Output 3 | 4A |
| Efficiency | 80% |
| Height | 1.75inch |
| Input Current | 2.3A |
| Isolation Voltage | 4kV |
| Leakage Current | 165uA |
| Length | 7.5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Power Dissipation | 300W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 12V |
| Number of Outputs | 4 |
| Output Current | 35A |
| Output Power | 300W |
| Output Voltage | 3.3V |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| Series | PBM |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 5.1V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | 12V |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power PBM300PQ01-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
