Sign in to ask questions about the XP Power PBM300PQ02-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power PBM300PQ02-C technical specifications.
| Efficiency | 80% |
| Height | 1.75inch |
| Input Current | 2.3A |
| Isolation Voltage | 4kV |
| Length | 7.5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Output Current | 35A |
| Output Power | 300W |
| Output Voltage | 5.1V |
| Package Quantity | 5 |
| Series | PBM |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | 5.1V |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power PBM300PQ02-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.