AC/DC Power Supply Single-OUT 5.1V 60A 300W Medical 21-Pin
XP Power PBM300PS05-C technical specifications.
| Efficiency | 80% |
| Height | 1.75inch |
| Isolation Voltage | 4kV |
| Length | 7.5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 60A |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Voltage | 5.1V |
| Package Quantity | 1 |
| Series | PBM |
| Voltage - Output 1 | 5.1V |
| Width | 4.5inch |
| RoHS | Compliant |
No datasheet is available for this part.