
300W AC/DC power supply, single output, delivering 12V at 25A. Features 4kV isolation voltage, 80% efficiency, and a wide input voltage range of 90-264V AC. Designed for chassis mounting with a 21-pin connector, operating from 0°C to 70°C. Dimensions are 7.5 inches in length, 4.5 inches in width, and 1.75 inches in height.
Sign in to ask questions about the XP Power PBM300PS12-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power PBM300PS12-C technical specifications.
| Package/Case | 300 |
| Current - Output 1 | 25A |
| Efficiency | 80% |
| Height | 1.75inch |
| Input Current | 2.3A |
| Isolation Voltage | 4kV |
| Length | 7.5inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 25A |
| Max Output Power | 300W |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | PBM |
| Voltage - Output 1 | 12V |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power PBM300PS12-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
