The XP Power PBM300PS15-C is a 15V 20A AC/DC power supply with an efficiency of 80%. It has a maximum power dissipation of 300W and operates within a temperature range of 0°C to 70°C. The supply is chassis mount and has a compact size of 1.75inch in height, 4.5inch in width, and 7.5inch in length. It provides 4kV isolation voltage and meets the requirements for enclosed/chassis mount power supplies.
Sign in to ask questions about the XP Power PBM300PS15-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power PBM300PS15-C technical specifications.
| Efficiency | 80% |
| Height | 1.75inch |
| Input Current | 2.3A |
| Isolation Voltage | 4kV |
| Length | 7.5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20A |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 300W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Series | PBM |
| Voltage - Output 1 | 15V |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power PBM300PS15-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.