Dual-output AC/DC plug-in adapter delivering 5V at 5A and 12V at 2A, with a total maximum output power of 42W. This medical-grade, regulated external power supply operates from 90 to 264VAC input and features a 4000VAC minimum isolation voltage. It offers fixed output voltages, 5% load regulation, 1% line regulation, and a ripple & noise specification of 2%. The adapter includes over-current and over-voltage protection, a power indicator, and a typical hold-up time of 10ms.
XP Power PCM50UD03 technical specifications.
| Style | Medical Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5|12V |
| Maximum Output Current | 5|2A |
| Maximum Output Power | 42W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.35A |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320 |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 2% |
| Typical Hold-Up Time | 10(Min)ms |
| Typical Inrush Current | 60@230VACA |
| Power Indicator | Yes |
| Protection | Over Current|Over Voltage |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for XP Power PCM50UD03 to view detailed technical specifications.
No datasheet is available for this part.