
The PCM80PS07 is an AC/DC power supply with a nominal output voltage of 7V and a maximum output power of 80W. It has a maximum output current of 10A and a maximum input voltage of 264V. The supply is available with an 8-pin output connector. It is not compliant with Reach SVHC regulations. The power supply weighs 900g and has a lead length of 1.22m.
Checking distributor stock and pricing after the page loads.
| Input Current | 1.3A |
| Lead Length | 1.22m |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 10A |
| Max Output Power | 70W |
| Nominal Output Voltage | 7V |
| Number of Outputs | 1 |
| Output Connector | 8 Pin |
| Output Current | 10A |
| Output Power | 80W |
| Output Voltage | 7V |
| Reach SVHC Compliant | No |
| Weight | 900g |
| RoHS | Compliant |