DC/DC Power Supply Single-OUT 12V 9A 110W
Checking distributor stock and pricing after the page loads.
XP Power PD110-12LCZ technical specifications.
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Output Power | 110W |
| Input/Output Type | DC/DC |
| Output Current | 9A |
| Maximum Input Voltage | 20V |
| Input Voltage | 10 to 20V |
| Minimum Input Voltage | 10V |
| Output Type | Fixed |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Switching Regulator | No |
| RoHS Version | 2002/95/EC |