The PD110-16LAZ is a DC/DC step up converter with a single output voltage of 30V and an output power of 110mW. It operates from an input voltage range of 10 to 20V and has a maximum input voltage of 20V. The converter is designed for use in applications where a fixed output voltage is required, and it can operate over a temperature range of 0 to 70°C.
Checking distributor stock and pricing after the page loads.
XP Power PD110-16LAZ technical specifications.
| Type | Step Up |
| Number of Outputs | 1 |
| Output Voltage | 30V |
| Output Power | 110W |
| Input/Output Type | DC/DC |
| Output Current | 3.6A |
| Maximum Input Voltage | 20V |
| Input Voltage | 10 to 20V |
| Minimum Input Voltage | 10V |
| Output Type | Fixed |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Switching Regulator | No |
| RoHS Version | 2002/95/EC |