DC/DC Power Supply Triple-OUT 5V/15V/-15V 10A/7.5A/1A 110W
Checking distributor stock and pricing after the page loads.
XP Power PD110-32MAZ technical specifications.
| Type | Step Down |
| Number of Outputs | 3 |
| Output Voltage | 5|15|-15V |
| Output Power | 110W |
| Input/Output Type | DC/DC |
| Output Current | 10|7.5|1A |
| Maximum Input Voltage | 60V |
| Input Voltage | 20 to 60V |
| Minimum Input Voltage | 20V |
| Output Type | Fixed |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Switching Regulator | No |
| RoHS Version | 2002/95/EC |