Sign in to ask questions about the XP Power PDM30US15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power PDM30US15 technical specifications.
| Current - Output 1 | 2A |
| Input Current | 600uA |
| Isolation Voltage | 4kV |
| Lead Length | 1.22m |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 80V |
| Max Input Voltage | 264V |
| Min Input Voltage | 80V |
| Max Output Current | 2A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | External |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 12.0mm |
| Reach SVHC Compliant | No |
| Series | PDM30 (30W) |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for XP Power PDM30US15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.