
Board mount DC-DC converter, 100W output power, 24V single output voltage, and 4.17A maximum output current. Features include 9V to 36V DC input voltage range, 87% efficiency, and 1.5kV isolation voltage. Operating temperature range from -40°C to 100°C. Protection features include OVP, OCP, OTP, and SCP. DIP package for through-hole PCB mounting.
XP Power QSB10024S24 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 4.17A |
| Depth | 57.9mm |
| Efficiency | 87% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.28inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.17A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 100W |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | QSB |
| Voltage - Output 1 | 24V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power QSB10024S24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
