200W DC-DC Converter, Board Mount, DIP package. Features 5V output voltage with 40A current capability and a maximum output current of 50A. Operates from a 10V to 36V DC input range, delivering 200W maximum output power. Includes Over Voltage Protection (OVP), Over Current Protection (OCP), Over Temperature Protection (OTP), and Short Circuit Protection (SCP). Isolation voltage is 1.5kV, with an efficiency of 87%. Dimensions: 2.4" L x 2.28" W x 0.52" H. RoHS compliant.
XP Power QSB20024S05 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 40A |
| Depth | 61mm |
| Efficiency | 87% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 10V |
| Max Input Voltage | 36V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Output Power | 200W |
| Max Power Dissipation | 200W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 200W |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | QSB |
| Voltage - Output 1 | 5V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power QSB20024S05 to view detailed technical specifications.
No datasheet is available for this part.