
Board mount DC-DC converter, 200W output power, 12V nominal output voltage, 16.7A maximum output current. Features 10V to 36V DC input range, 86% efficiency, and 1.5kV isolation voltage. Operates from -40°C to 100°C with OVP, OCP, OTP, and SCP protection. Through-hole mounting in a DIP package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 16.7A |
| Depth | 61mm |
| Efficiency | 86% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 10V |
| Max Input Voltage | 36V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16.7A |
| Max Output Power | 200W |
| Max Power Dissipation | 200W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 200W |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | QSB |
| Voltage - Output 1 | 12V |
| Width | 2.28inch |
| RoHS | Compliant |