200W DC-DC Converter, Board Mount, DIP package. Features 5V, 40A output with 200W maximum output power. Operates from 18V to 75V DC input, offering 1.5kV isolation voltage. Includes OVP, OCP, OTP, and SCP protection features. Through-hole mounting for PCB integration, with dimensions of 2.4" L x 2.28" W x 0.52" H. Achieves 89% efficiency and operates within a -40°C to 100°C temperature range.
XP Power QSB20048S05 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 40A |
| Depth | 61mm |
| Efficiency | 89% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Output Power | 200W |
| Max Power Dissipation | 200W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 200W |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | QSB |
| Voltage - Output 1 | 5V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power QSB20048S05 to view detailed technical specifications.
No datasheet is available for this part.