200W DC-DC regulated power supply module with a single 3.3V output, delivering up to 40A. This hybrid board mount converter operates from an 18V to 75V DC input, achieving 88% efficiency. Features include over-voltage, over-current, over-temperature, and short-circuit protection. The module is housed in a DIP package with through-hole mounting for PCB integration, offering 1.5kV isolation and a wide operating temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 40A |
| Depth | 61mm |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Output Power | 200W |
| Max Power Dissipation | 132W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 200W |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | QSB |
| Voltage - Output 1 | 3.3V |
| Width | 2.28inch |
| RoHS | Compliant |