
300W DC-DC Converter, Board Mount, DIP package, delivering 5V at 60A output current. Features include Over Voltage Protection (OVP), Over Current Protection (OCP), Over Temperature Protection (OTP), and Short Circuit Protection (SCP). Operates with a 9V to 36V DC input range, offering 1.5kV isolation voltage and 88% efficiency. Designed for through-hole PCB mounting, with dimensions of 2.4" x 2.28" x 0.52" and an operating temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 60A |
| Depth | 61mm |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Output Power | 300W |
| Max Power Dissipation | 300W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 300W |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | QSB |
| Voltage - Output 1 | 5V |
| Width | 2.28inch |
| RoHS | Compliant |