
300W DC-DC regulated power supply module featuring a single 12V output with 25A current capability. This hybrid board mount converter operates from a 9V to 36V DC input range, delivering up to 300W of output power with 90% efficiency. Protection features include Over Voltage Protection (OVP), Over Current Protection (OCP), Over Temperature Protection (OTP), and Short Circuit Protection (SCP). The module is housed in a DIP package with through-hole PCB mounting, offering 1.5kV isolation and a wide operating temperature range of -40°C to 100°C.
XP Power QSB30024S12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 25A |
| Depth | 61mm |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Output Power | 300W |
| Max Power Dissipation | 300W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 300W |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | QSB |
| Voltage - Output 1 | 12V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power QSB30024S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.