
300W DC-DC Converter, board mount, single output. Features 48V output voltage and 6.25A maximum output current. Operates with 9V to 36V DC input voltage and offers 1.5kV isolation. Includes over-voltage, over-current, over-temperature, and short-circuit protection. Packaged in a DIP case for through-hole PCB mounting, with dimensions of 2.4 x 2.28 x 0.52 inches.
XP Power QSB30024S48 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 6.25A |
| Depth | 61mm |
| Efficiency | 87% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.25A |
| Max Output Power | 300W |
| Max Power Dissipation | 300W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 300W |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | QSB |
| Voltage - Output 1 | 48V |
| Width | 2.28inch |
| RoHS | Compliant |
No datasheet is available for this part.