300W DC-DC Converter, Board Mount, DIP package, 10.7A output current at 28V. Features overvoltage, overcurrent, overtemperature, and short-circuit protection. Operates from 18V to 75V DC input with 1.5kV isolation voltage. Offers 88% efficiency and a wide operating temperature range of -40°C to 100°C. Through-hole mounting for PCB integration.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 10.7A |
| Depth | 61mm |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10.7A |
| Max Output Power | 300W |
| Max Power Dissipation | 300W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 300W |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | QSB |
| Voltage - Output 1 | 28V |
| Width | 2.28inch |
| RoHS | Compliant |