350W DC-DC regulated power supply module, featuring a single 3.3V output at 70A. This hybrid, board-mount converter operates from an 18V to 36V DC input, delivering up to 350W output power with 88% efficiency. Designed for through-hole PCB mounting, it offers 1.5kV isolation and includes Over Voltage Protection (OVP), Over Current Protection (OCP), Over Temperature Protection (OTP), and Short Circuit Protection (SCP). The module is housed in a DIP package with dimensions of 2.4 x 2.28 x 0.52 inches and operates across a wide temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power QSB35024S3V3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 70A |
| Depth | 61mm |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70A |
| Max Output Power | 350W |
| Max Power Dissipation | 231W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 350W |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | QSB |
| Voltage - Output 1 | 3.3V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power QSB35024S3V3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.