
350W DC-DC regulated power supply module featuring a single 48V output at 7.3A. This hybrid board mount converter operates from an 18V to 36V DC input, delivering 350W maximum output power with 90% efficiency. Protection features include Over Voltage Protection (OVP), Over Current Protection (OCP), Over Temperature Protection (OTP), and Short Circuit Protection (SCP). The module offers 1.5kV isolation voltage and operates across a wide temperature range of -40°C to 100°C. Designed for PCB mounting via through-hole technology, it is housed in a DIP package.
Sign in to ask questions about the XP Power QSB35024S48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power QSB35024S48 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 7.3A |
| Depth | 61mm |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.3A |
| Max Output Power | 350W |
| Max Power Dissipation | 350W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 350W |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | QSB |
| Voltage - Output 1 | 48V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power QSB35024S48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.