
350W DC-DC regulated power supply module with a single 48V output, delivering up to 7.3A. This hybrid, board-mount converter operates from a 36-75V DC input, features 1.5kV isolation, and achieves 92% efficiency. Designed for through-hole PCB mounting, it includes overvoltage, overcurrent, overtemperature, and short-circuit protection. The module operates across a wide temperature range of -40°C to 100°C and is RoHS compliant.
Sign in to ask questions about the XP Power QSB35048S48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power QSB35048S48 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 7.3A |
| Depth | 61mm |
| Efficiency | 92% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.3A |
| Max Output Power | 350W |
| Max Power Dissipation | 350W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 350W |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | QSB |
| Voltage - Output 1 | 48V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power QSB35048S48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.