
400W DC-DC Converter, Board Mount, DIP package, 5V output voltage, 80A maximum output current. Features include Over Voltage Protection (OVP), Over Current Protection (OCP), Over Temperature Protection (OTP), and Short Circuit Protection (SCP). Operates with a 9V to 36V DC input voltage range and offers 1.5kV isolation voltage. This through-hole mounted component has an efficiency of 87.5% and an operating temperature range of -40°C to 100°C. Dimensions are 4.6 inches in length, 2.4 inches in width, and 0.5 inches in height.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 80A |
| Depth | 116.8mm |
| Efficiency | 87.5% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 4.6inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80A |
| Max Output Power | 400W |
| Max Power Dissipation | 400W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 400W |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Series | QSB |
| Voltage - Output 1 | 5V |
| Width | 2.4inch |
| RoHS | Not Compliant |