
400W DC/DC Converter, board mount, DIP package, delivering 24V at 16.6A. Features include Over Voltage Protection (OVP), Over Current Protection (OCP), Over Temperature Protection (OTP), and Short Circuit Protection (SCP). Operates with an input voltage range of 9V to 36V DC and offers 1.5kV isolation. This through-hole mount converter boasts 87% efficiency and a wide operating temperature range from -40°C to 100°C.
XP Power QSB40024S24 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 16.6A |
| Depth | 116.8mm |
| Efficiency | 87% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 4.6inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16.6A |
| Max Output Power | 400W |
| Max Power Dissipation | 398W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 400W |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Series | QSB |
| Voltage - Output 1 | 24V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power QSB40024S24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.