
400W DC/DC Converter, board mount, DIP package, delivering 28V at 14.3A output. Features include Over Voltage Protection (OVP), Over Current Protection (OCP), Over Temperature Protection (OTP), and Short Circuit Protection (SCP). Operates with an input voltage range of 9V to 36V DC, achieving 87% efficiency. Isolation voltage is 1.5kV, with a wide operating temperature range of -40°C to 100°C. Through-hole PCB mounting, dimensions 116.8mm (depth) x 61mm (width) x 12.7mm (height).
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 14.3A |
| Depth | 116.8mm |
| Efficiency | 87% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 4.6inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14.3A |
| Max Output Power | 400W |
| Max Power Dissipation | 400W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 400W |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Series | QSB |
| Voltage - Output 1 | 28V |
| Width | 2.4inch |
| RoHS | Not Compliant |