400W DC/DC converter with 48V single output, delivering 8.3A. Features include 1.5kV isolation, wide 9-36V DC input range, and 86.5% efficiency. Operating temperature range spans -40°C to 100°C, with built-in Over Voltage Protection (OVP), Over Current Protection (OCP), Over Temperature Protection (OTP), and Short Circuit Protection (SCP). Through-hole, PCB mountable in a DIP package.
XP Power QSB40024S48 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 8.3A |
| Depth | 116.8mm |
| Efficiency | 86.5% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 4.6inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.3A |
| Max Output Power | 400W |
| Max Power Dissipation | 398W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 400W |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Series | QSB |
| Voltage - Output 1 | 48V |
| Width | 2.4inch |
| RoHS | Not Compliant |
No datasheet is available for this part.