600W DC-DC regulated power supply module with a single 12V output, delivering up to 50A. This hybrid, full brick module features through-hole mounting for PCB integration and operates within an 18V to 36V DC input range. Boasting 89% efficiency, it includes over-voltage, over-current, over-temperature, and short-circuit protection. The module offers 1.5kV isolation voltage and operates from -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power QSB60024S12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 50A |
| Depth | 116.8mm |
| Efficiency | 89% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 4.6inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Output Power | 600W |
| Max Power Dissipation | 600W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 600W |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | QSB |
| Voltage - Output 1 | 12V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power QSB60024S12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.