75W DC-DC Converter, board mount, DIP package, delivering 3.3V at 12A output current. Features include over-voltage, over-current, over-temperature, and short-circuit protection. Operates from a 9V to 36V DC input, with 1.5kV isolation voltage. Efficiency reaches 81%, with a maximum power dissipation of 40W. Dimensions are 2.28" L x 1.45" W x 0.5" H, suitable for through-hole PCB mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 12A |
| Depth | 57.9mm |
| Efficiency | 81% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.28inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Power | 75W |
| Max Power Dissipation | 40W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 75W |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | QSB |
| Voltage - Output 1 | 3.3V |
| Width | 1.45inch |
| RoHS | Compliant |