
Industrial-grade, regulated DC-DC converter module in a 1/4 brick package. Features a single output, 150W power rating, and a hybrid construction. Operates across a wide temperature range from -40°C to 105°C, with input voltage spanning 9V to 36V. Offers excellent line and load regulation, each at a maximum of 0.2%. The module has 8 terminals with a dual terminal position and dimensions of 36.8mm width, 57.9mm length, and 12.7mm height.
Sign in to ask questions about the XP Power QSC15024S24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power QSC15024S24 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P8 |
| Width | 36.8 |
| Length | 57.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Line Regulation-Max | 0.2 |
| Load Regulation-Max | 0.2 |
| Height | 12.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power QSC15024S24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.