150W DC-DC regulated power supply module featuring a single output and a hybrid, 1/4 brick package. Operating across an industrial temperature range of -40°C to 105°C, this board mount converter offers 9-36V input voltage with a maximum line and load regulation of 0.2%. The module has 8 terminals in a dual position, with dimensions of 57.9mm length, 36.8mm width, and 12.7mm height, conforming to the R-PDMA-P8 JEDEC package code.
Sign in to ask questions about the XP Power QSC15024S28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power QSC15024S28 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P8 |
| Width | 36.8 |
| Length | 57.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Line Regulation-Max | 0.2 |
| Load Regulation-Max | 0.2 |
| Height | 12.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power QSC15024S28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.