150W DC-DC regulated power supply module, featuring a single output and a hybrid, 1/4 brick package. Operates across an industrial temperature range from -40 to 105°C, with input voltage spanning 18 to 75V. Delivers 0.2% maximum line and load regulation, housed in a JEDEC R-PDMA-P8 package with 8 terminals. Dimensions are 57.9mm length, 36.8mm width, and 12.7mm height.
Sign in to ask questions about the XP Power QSC15048S12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power QSC15048S12 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P8 |
| Width | 36.8 |
| Length | 57.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Line Regulation-Max | 0.2 |
| Load Regulation-Max | 0.2 |
| Height | 12.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power QSC15048S12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.