The RB1-02-90 is a single-output, regulated AC/DC power supply with an output voltage of 3.3V and a maximum output current of 275mA. It has a maximum output power of 1000mW and an efficiency of 80%. The supply operates within a temperature range of -20°C to 70°C and features a power indicator. It has a pin count of 10 and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
XP Power RB1-02-90 technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Maximum Output Current | 275A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1000W |
| Efficiency | 80% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 0.4% |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.4% |
| Tolerance | ±10(Min)% |
| Ripple & Noise | 1% |
| Pin Count | 10 |
| RoHS Version | 2002/95/EC |