The XP Power RB6-83-30 is a regulated AC/DC power supply with a single output voltage of 3.3V and a maximum output current of 180mA. It has a maximum output power of 600mW and an efficiency of 80%. The power supply operates within a temperature range of -20°C to 70°C and has a power indicator. It is designed for general applications and meets the specified electrical ratings.
XP Power RB6-83-30 technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Maximum Output Current | 180A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 600W |
| Efficiency | 80% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 0.4% |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.4% |
| Tolerance | ±10(Min)% |
| Ripple & Noise | 1% |
| Pin Count | 10 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.