The SDC320PS28 is an enclosed switching power supply with a single output voltage of 28V and a maximum output current of 6.43A. It operates at an efficiency of 83% and has a maximum output power of 180W. The supply has a minimum isolation voltage of 3000VAC and a minimum operating temperature of 0°C. It can operate at temperatures up to 70°C. The power supply has a screw terminal block input connector and does not have a power indicator. The output is fixed and has a load regulation of 1%. The supply has a ripple and noise of 1% and a tolerance of ±1% typical.
XP Power SDC320PS28 technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 28V |
| Maximum Output Current | 6.43A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 180W |
| Efficiency | 83(Min)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 4.5A |
| Tolerance | ±1(Typ)% |
| Ripple & Noise | 1% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.