
Enclosed AC/DC power supply, 400W output power, 48V nominal output voltage, and 8.33A maximum output current. Features 90V to 264V AC input voltage range and 88% efficiency. Isolation voltage rated at 3kV, with operating temperature range of 0°C to 70°C. Chassis mount design, 1U applications, UL, TUV, and CB approvals, RoHS compliant.
Sign in to ask questions about the XP Power SDH400PS48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XP Power SDH400PS48 technical specifications.
| Approvals | UL, TUV, CB |
| Current - Output 1 | 8.33A |
| Efficiency | 88% |
| Height | 1.25inch |
| Isolation Voltage | 3kV |
| Length | 7inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8.33A |
| Max Output Power | 400W |
| Max Power Dissipation | 400W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 400W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SDH400 |
| Voltage - Output 1 | 48V |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power SDH400PS48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.